
TPS65R01Q-S6TR-S | |
---|---|
DigiKey Part Number | 5503-TPS65R01Q-S6TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65R01Q-S6TR-S |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 390 ns | |
Delay Time - OFF | 75 µs | |
Current - Output (Max) | 2.3A | |
Current - Supply | 60 µA | |
Voltage - Supply | 3.2V ~ 60V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.70674 | $23,120.22 |