SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2111-TR

DigiKey Part Number
5503-TP2111-TR-ND - Tape & Reel (TR)
5503-TP2111-TRCT-ND - Cut Tape (CT)
5503-TP2111-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP2111-TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.006V/µs
Gain Bandwidth Product
10 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
500nA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.05800$40.58
25$3.64520$91.13
100$3.18990$318.99
250$2.97176$742.94
500$2.84036$1,420.18
1,000$2.73228$2,732.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54854$7,645.62
Manufacturers Standard Package