
TPQ051007-DFOR | |
---|---|
DigiKey Part Number | 5503-TPQ051007-DFORTR-ND - Tape & Reel (TR) 5503-TPQ051007-DFORCT-ND - Cut Tape (CT) 5503-TPQ051007-DFORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPQ051007-DFOR |
Description | IC REG BOOST 5V 600MA 6DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPQ051007-DFOR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.77500 | $47.75 |
25 | $4.29400 | $107.35 |
100 | $3.76700 | $376.70 |
250 | $3.51640 | $879.10 |
500 | $3.36492 | $1,682.46 |
1,000 | $3.24044 | $3,240.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.04032 | $9,120.96 |