
TPP60508L1-DF9R-S | |
|---|---|
DigiKey Part Number | 5503-TPP60508L1-DF9R-STR-ND - Tape & Reel (TR) 5503-TPP60508L1-DF9R-SCT-ND - Cut Tape (CT) 5503-TPP60508L1-DF9R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP60508L1-DF9R-S |
Description | IC REG BUCK ADJ 5A 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 10-DFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.31500 | $93.15 |
| 25 | $8.45480 | $211.37 |
| 100 | $7.50710 | $750.71 |
| 250 | $7.05536 | $1,763.84 |
| 500 | $6.78290 | $3,391.45 |
| 1,000 | $6.71713 | $6,717.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.10257 | $18,307.71 |







