
TPM27524-SO1R | |
---|---|
DigiKey Part Number | 5503-TPM27524-SO1RTR-ND - Tape & Reel (TR) 5503-TPM27524-SO1RCT-ND - Cut Tape (CT) 5503-TPM27524-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27524-SO1R |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPM27524-SO1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 23V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $6.57700 | $65.77 |
25 | $5.47920 | $136.98 |
100 | $4.24110 | $424.11 |
250 | $3.63228 | $908.07 |
500 | $3.25756 | $1,628.78 |
1,000 | $2.94376 | $2,943.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.42805 | $9,712.20 |