8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPM27524-DF6R

DigiKey Part Number
5503-TPM27524-DF6RTR-ND - Tape & Reel (TR)
5503-TPM27524-DF6RCT-ND - Cut Tape (CT)
5503-TPM27524-DF6RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPM27524-DF6R
Description
IC GATE DRVR LOW-SIDE 8DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPM27524-DF6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 23V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
5A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
7ns, 6ns
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,845
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$4.21500$42.15
25$3.78360$94.59
100$3.31090$331.09
250$3.08600$771.50
500$2.95052$1,475.26
1,000$2.83889$2,838.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.65204$10,608.16
Manufacturers Standard Package