
TPL9208AD-DF5R-S | |
---|---|
DigiKey Part Number | 5503-TPL9208AD-DF5R-STR-ND - Tape & Reel (TR) 5503-TPL9208AD-DF5R-SCT-ND - Cut Tape (CT) 5503-TPL9208AD-DF5R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9208AD-DF5R-S |
Description | IC REG LINEAR POS ADJ 2A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPL9208AD-DF5R-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 63dB ~ 60dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $15.13900 | $151.39 |
25 | $13.82960 | $345.74 |
100 | $12.39080 | $1,239.08 |
250 | $11.70492 | $2,926.23 |
500 | $11.29150 | $5,645.75 |
1,000 | $10.95136 | $10,951.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $10.67653 | $42,706.12 |