
TPL905218-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL905218-DF1RTR-ND - Tape & Reel (TR) 5503-TPL905218-DF1RCT-ND - Cut Tape (CT) 5503-TPL905218-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL905218-DF1R |
Description | IC REG LINEAR 1.2V 500MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.3V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB (10kHz), 82dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.57100 | $45.71 |
| 25 | $4.10760 | $102.69 |
| 100 | $3.60180 | $360.18 |
| 250 | $3.36028 | $840.07 |
| 500 | $3.21478 | $1,607.39 |
| 1,000 | $3.09490 | $3,094.90 |
| 2,500 | $2.96839 | $7,420.97 |
| 5,000 | $2.89209 | $14,460.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.89292 | $34,715.04 |

