Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903231-WS1R

DigiKey Part Number
5503-TPL903231-WS1RTR-ND - Tape & Reel (TR)
5503-TPL903231-WS1RCT-ND - Cut Tape (CT)
5503-TPL903231-WS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903231-WS1R
Description
IC REG LINEAR 3.1V 300MA 4-WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.65x0.65)
EDA/CAD Models
TPL903231-WS1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
3.1V
Mfr
Current - Output
Series
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XFBGA, WLCSP
Voltage - Input (Max)
5.5V
Supplier Device Package
4-WLCSP (0.65x0.65)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.16563$6,496.89
Manufacturers Standard Package