
TPL903228-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL903228-S5TR-ND - Tape & Reel (TR) 5503-TPL903228-S5TRCT-ND - Cut Tape (CT) 5503-TPL903228-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903228-S5TR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
EDA/CAD Models | TPL903228-S5TR Models |
Category | Voltage - Output (Min/Fixed) 2.8V |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.66360 | $66.59 |
| 100 | $2.31600 | $231.60 |
| 250 | $2.14976 | $537.44 |
| 500 | $2.04978 | $1,024.89 |
| 1,000 | $1.96749 | $1,967.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80478 | $5,414.34 |

