SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL903218-S5TR

DigiKey Part Number
5503-TPL903218-S5TR-ND - Tape & Reel (TR)
5503-TPL903218-S5TRCT-ND - Cut Tape (CT)
5503-TPL903218-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL903218-S5TR
Description
IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
EDA/CAD Models
TPL903218-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
82.1dB ~ 44.7dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,967
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.97200$29.72
25$2.66040$66.51
100$2.31300$231.30
250$2.14700$536.75
500$2.04716$1,023.58
1,000$1.96497$1,964.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.80248$5,407.44
Manufacturers Standard Package