
TPL803233-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL803233-S5TR-ND - Tape & Reel (TR) 5503-TPL803233-S5TRCT-ND - Cut Tape (CT) 5503-TPL803233-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803233-S5TR |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL803233-S5TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB ~ 41dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL803233-S5TR-S | 3PEAK | 2,834 | 5503-TPL803233-S5TR-SCT-ND | $12.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.97500 | $79.75 |
| 25 | $7.22520 | $180.63 |
| 100 | $6.39880 | $639.88 |
| 250 | $6.00368 | $1,500.92 |
| 500 | $5.76574 | $2,882.87 |
| 1,000 | $5.56982 | $5,569.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.71016 | $17,130.48 |

