
TPM27224-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPM27224-DF4RTR-ND - Tape & Reel (TR) 5503-TPM27224-DF4RCT-ND - Cut Tape (CT) 5503-TPM27224-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPM27224-DF4R |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPM27224-DF4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 23V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.70500 | $27.05 |
| 25 | $2.41400 | $60.35 |
| 100 | $2.09570 | $209.57 |
| 250 | $1.94324 | $485.81 |
| 500 | $1.85132 | $925.66 |
| 1,000 | $1.77576 | $1,775.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62449 | $4,873.47 |


