
TPL710F30-FR | |
|---|---|
DigiKey Part Number | 5503-TPL710F30-FRTR-ND - Tape & Reel (TR) 5503-TPL710F30-FRCT-ND - Cut Tape (CT) 5503-TPL710F30-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F30-FR |
Description | IC REG LINEAR 3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB ~ 53dB (100Hz ~ 1MHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.15120 | $28.78 |
| 100 | $0.98250 | $98.25 |
| 250 | $0.90304 | $225.76 |
| 500 | $0.85520 | $427.60 |
| 1,000 | $0.81566 | $815.66 |
| 2,500 | $0.77391 | $1,934.77 |
| 5,000 | $0.74876 | $3,743.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.72327 | $8,679.24 |
| 24,000 | $0.70709 | $16,970.16 |
| 36,000 | $0.69899 | $25,163.64 |
| 60,000 | $0.69001 | $41,400.60 |
| 84,000 | $0.68476 | $57,519.84 |
| 120,000 | $0.67971 | $81,565.20 |

