
TPL710F18-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F18-3TR-ND - Tape & Reel (TR) 5503-TPL710F18-3TRCT-ND - Cut Tape (CT) 5503-TPL710F18-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F18-3TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F18-3TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18400 | $29.60 |
| 100 | $1.01210 | $101.21 |
| 250 | $0.93036 | $232.59 |
| 500 | $0.88086 | $440.43 |
| 1,000 | $0.84007 | $840.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76682 | $2,300.46 |
| 6,000 | $0.74292 | $4,457.52 |
| 9,000 | $0.73096 | $6,578.64 |
| 15,000 | $0.71771 | $10,765.65 |
| 21,000 | $0.70997 | $14,909.37 |
| 30,000 | $0.70251 | $21,075.30 |
| 75,000 | $0.68647 | $51,485.25 |

