Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL710F10-5TR

DigiKey Part Number
5503-TPL710F10-5TR-ND - Tape & Reel (TR)
5503-TPL710F10-5TRCT-ND - Cut Tape (CT)
5503-TPL710F10-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL710F10-5TR
Description
IC REG LINEAR 1V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
EDA/CAD Models
TPL710F10-5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.17V @ 200mA
Current - Output
Current - Quiescent (Iq)
30 µA
PSRR
55dB ~ 53dB (100Hz ~ 1MHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76682$2,300.46
6,000$0.74292$4,457.52
9,000$0.73096$6,578.64
15,000$0.71771$10,765.65
21,000$0.70997$14,909.37
30,000$0.70251$21,075.30
75,000$0.68647$51,485.25
Manufacturers Standard Package