
TPL503125-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL503125-S5TR-ND - Tape & Reel (TR) 5503-TPL503125-S5TRCT-ND - Cut Tape (CT) 5503-TPL503125-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL503125-S5TR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL503125-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB ~ 54dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.15120 | $28.78 |
| 100 | $0.98250 | $98.25 |
| 250 | $0.90304 | $225.76 |
| 500 | $0.85520 | $427.60 |
| 1,000 | $0.81566 | $815.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76682 | $2,300.46 |
| 6,000 | $0.74292 | $4,457.52 |
| 9,000 | $0.73096 | $6,578.64 |
| 15,000 | $0.71771 | $10,765.65 |
| 21,000 | $0.70997 | $14,909.37 |
| 30,000 | $0.70251 | $21,075.30 |
| 75,000 | $0.68647 | $51,485.25 |

