
TPH2504-SR | |
|---|---|
DigiKey Part Number | 5503-TPH2504-SRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPH2504-SR |
Description | IC OPAMP GP 120MHZ 4 CIR 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tape & Reel (TR) | Current - Supply 6.5mA (x4 Channels) |
Part Status Active | Current - Output / Channel 290 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 5.5 V |
Output Type Single Ended, Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.49232 | $13,730.80 |

