16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC112S8-TR

DigiKey Part Number
5503-TPC112S8-TR-ND - Tape & Reel (TR)
5503-TPC112S8-TRCT-ND - Cut Tape (CT)
5503-TPC112S8-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPC112S8-TR
Description
12 BIT DIGITAL TO ANALOG CONVERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPC112S8-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
14µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Microwire, QSPI, Serial, SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.0
Architecture
Segmented DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,886
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$60.01000$60.01
10$39.96600$399.66
25$34.73920$868.48
100$28.82760$2,882.76
250$25.92488$6,481.22
500$24.58272$12,291.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$27.31523$81,945.69
Manufacturers Standard Package