
TPA9152-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA9152-SO1RTR-ND - Tape & Reel (TR) 5503-TPA9152-SO1RCT-ND - Cut Tape (CT) 5503-TPA9152-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA9152-SO1R |
Description | IC DIFFERENTIAL 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 500 kHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.77000 | $41.77 |
| 10 | $31.81700 | $318.17 |
| 25 | $29.32440 | $733.11 |
| 100 | $26.58750 | $2,658.75 |
| 250 | $25.37156 | $6,342.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $22.88455 | $91,538.20 |



