SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6581U-S5TR

DigiKey Part Number
5503-TPA6581U-S5TR-ND - Tape & Reel (TR)
5503-TPA6581U-S5TRCT-ND - Cut Tape (CT)
5503-TPA6581U-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6581U-S5TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA6581U-S5TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
100 µV
Current - Supply
1.2mA
Current - Output / Channel
135 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.81500$28.15
25$2.51240$62.81
100$2.18070$218.07
250$2.02344$505.86
500$1.92826$964.13
1,000$1.85006$1,850.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.69900$5,097.00
Manufacturers Standard Package