
TPA5521-DFPR | |
---|---|
DigiKey Part Number | 5503-TPA5521-DFPRTR-ND - Tape & Reel (TR) 5503-TPA5521-DFPRCT-ND - Cut Tape (CT) 5503-TPA5521-DFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5521-DFPR |
Description | IC CHOPPER 1 CIRCUIT 4-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 4-DFN (1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5521-DFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 20V/ms | |
Gain Bandwidth Product | 78 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.83 mV | |
Current - Supply | 9.8µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1.4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.72000 | $15.72 |
10 | $11.56600 | $115.66 |
25 | $10.53360 | $263.34 |
100 | $9.39350 | $939.35 |
250 | $8.84972 | $2,212.43 |
500 | $8.52242 | $4,261.21 |
1,000 | $8.25283 | $8,252.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.97035 | $31,881.40 |