Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2642-VS1R

DigiKey Part Number
5503-TPA2642-VS1RTR-ND - Tape & Reel (TR)
5503-TPA2642-VS1RCT-ND - Cut Tape (CT)
5503-TPA2642-VS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2642-VS1R
Description
IC OPAMP 2 CIRCUIT 8-MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
100 µV
Current - Supply
350µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.54300$35.43
25$3.17040$79.26
100$2.76490$276.49
250$2.57136$642.84
500$2.45444$1,227.22
1,000$2.35834$2,358.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.12109$6,363.27
Manufacturers Standard Package