Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1882-SR

DigiKey Part Number
5503-TPA1882-SRTR-ND - Tape & Reel (TR)
5503-TPA1882-SRCT-ND - Cut Tape (CT)
5503-TPA1882-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA1882-SR
Description
IC CHOPPER 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA1882-SR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
12V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
15 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
95 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.88000$20.88
10$15.48900$154.89
25$14.15400$353.85
100$12.68080$1,268.08
250$11.97872$2,994.68
500$11.55532$5,777.66
1,000$11.20689$11,206.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$10.60539$42,421.56
Manufacturers Standard Package