
TP6002-SR | |
|---|---|
DigiKey Part Number | 5503-TP6002-SRTR-ND - Tape & Reel (TR) 5503-TP6002-SRCT-ND - Cut Tape (CT) 5503-TP6002-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP6002-SR |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP6002-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 80µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.90500 | $39.05 |
| 25 | $3.50560 | $87.64 |
| 100 | $3.06420 | $306.42 |
| 250 | $2.85352 | $713.38 |
| 500 | $2.72674 | $1,363.37 |
| 1,000 | $2.62217 | $2,622.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.43679 | $9,747.16 |

