
TP2272-TSR | |
---|---|
DigiKey Part Number | 5503-TP2272-TSRTR-ND - Tape & Reel (TR) 5503-TP2272-TSRCT-ND - Cut Tape (CT) 5503-TP2272-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2272-TSR |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 900µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.41000 | $7.41 |
10 | $5.32600 | $53.26 |
25 | $4.80080 | $120.02 |
100 | $4.22050 | $422.05 |
250 | $3.94412 | $986.03 |
500 | $3.77766 | $1,888.83 |
1,000 | $3.64044 | $3,640.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39803 | $10,194.09 |