
TP2111-TR | |
---|---|
DigiKey Part Number | 5503-TP2111-TR-ND - Tape & Reel (TR) 5503-TP2111-TRCT-ND - Cut Tape (CT) 5503-TP2111-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2111-TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.006V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500nA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.05800 | $40.58 |
25 | $3.64520 | $91.13 |
100 | $3.18990 | $318.99 |
250 | $2.97176 | $742.94 |
500 | $2.84036 | $1,420.18 |
1,000 | $2.73228 | $2,732.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.54854 | $7,645.62 |