
TP2111-CR | |
|---|---|
DigiKey Part Number | 5503-TP2111-CRTR-ND - Tape & Reel (TR) 5503-TP2111-CRCT-ND - Cut Tape (CT) 5503-TP2111-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2111-CR |
Description | IC OPAMP 1 CIRCUIT SC-70-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 600nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 10 kHz | Supplier Device Package SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54529 | $7,635.87 |

