
TP1561AL1-S5TR-S | |
---|---|
DigiKey Part Number | 5503-TP1561AL1-S5TR-STR-ND - Tape & Reel (TR) 5503-TP1561AL1-S5TR-SCT-ND - Cut Tape (CT) 5503-TP1561AL1-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1561AL1-S5TR-S |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TP1561AL1-S5TR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $7.95200 | $79.52 |
25 | $6.65160 | $166.29 |
100 | $5.18200 | $518.20 |
250 | $4.46008 | $1,115.02 |
500 | $4.01590 | $2,007.95 |
1,000 | $3.64381 | $3,643.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.16704 | $9,501.12 |