
TP1282L1-VR | |
---|---|
DigiKey Part Number | 5503-TP1282L1-VRTR-ND - Tape & Reel (TR) 5503-TP1282L1-VRCT-ND - Cut Tape (CT) 5503-TP1282L1-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP1282L1-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP1282L1-VR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.31000 | $22.31 |
10 | $14.07700 | $140.77 |
25 | $11.92320 | $298.08 |
100 | $9.48980 | $948.98 |
250 | $8.29524 | $2,073.81 |
500 | $7.55994 | $3,779.97 |
1,000 | $6.94427 | $6,944.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.90388 | $20,711.64 |