
LM331AU2-S5TR | |
---|---|
DigiKey Part Number | 5503-LM331AU2-S5TR-ND - Tape & Reel (TR) 5503-LM331AU2-S5TRCT-ND - Cut Tape (CT) 5503-LM331AU2-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM331AU2-S5TR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM331AU2-S5TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V, ±1.25V ~ 18V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.004µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.66700 | $16.67 |
25 | $1.35960 | $33.99 |
100 | $1.01080 | $101.08 |
250 | $0.83916 | $209.79 |
500 | $0.73340 | $366.70 |
1,000 | $0.64473 | $644.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35472 | $1,064.16 |