
Y2534-5002-SH 34P RA HDR 0.112 GF | |
|---|---|
DigiKey Part Number | 19-Y2534-5002-SH34PRAHDR0.112GF-ND |
Manufacturer | |
Manufacturer Product Number | Y2534-5002-SH 34P RA HDR 0.112 GF |
Description | 3M FOUR-WALL HEADER 2500 SERIES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.243" (6.17mm) |
Series | Contact Length - Post 0.112" (2.84mm) |
Packaging Bulk | Insulation Height 0.338" (8.59mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.69200 | $146.92 |
| 280 | $11.61257 | $3,251.52 |
| 560 | $11.05821 | $6,192.60 |
| 1,120 | $10.53049 | $11,794.15 |
| 5,040 | $9.47094 | $47,733.54 |

