X-7001 X 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X-7001 X 1"
3M EMC Products | Digi-Key Daily

X-7001 X 1"

DigiKey Part Number
3M7001C-1FT-ND
Manufacturer
Manufacturer Product Number
X-7001 X 1"
Description
RF EMI SHIELDING TAPE 12" X 1"
Customer Reference
Detailed Description
RF EMI Shielding Tape X-7001 Copper (CU) Polyester Conductive, Double Sided 1.000" (25.40mm) X 12.000" (304.80mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Shielding Tape
Shape
-
Length
12.000" (304.80mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.005" (0.13mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Double Sided
Material
Copper (CU) Polyester
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.