

X-7001 X 1" | |
---|---|
DigiKey Part Number | 3M7001C-ND |
Manufacturer | |
Manufacturer Product Number | X-7001 X 1" |
Description | RF EMI SHIELDING TAPE 33' X 1" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape X-7001 Copper (CU) Polyester Conductive, Double Sided 1.000" (25.40mm) X 33.000' (10.10m) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | - | |
Length | 33.000' (10.10m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Double Sided | |
Material | Copper (CU) Polyester | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |