VFP-876 3/64"1000'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 8,342
Unit Price: $6.30000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.35123
Datasheet

Parametric Equivalent


3M
In Stock: 1,287
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $1,496.87000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 8,000
Unit Price: $1.98937
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $2,052.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: $2,597.60000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $2,047.45000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $2,164.91000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $2,164.91000
Datasheet
VFP-876-3/64-1000'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 3/64"1000'RL

DigiKey Part Number
VFP364-250-ND
Manufacturer
Manufacturer Product Number
VFP-876 3/64"1000'RL
Description
HEATSHRINK VFP876 3/64" X250'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$536.97000$536.97
Manufacturers Standard Package
Alternate Length
HEATSHRINK VFP876 3/64" X1000'BK
In-Stock: 0
Unit Price:
HEATSHRINK VFP876 3/64" X 5'BLK
In-Stock: 0
Unit Price: $18.44000
HEATSHRINK VFP876 3/64" X 25'BLK
In-Stock: 0
Unit Price: $77.22000
HEATSHRINK VFP876 3/64" X 50'BLK
In-Stock: 0
Unit Price: $140.93000
HEATSHRINK VFP876 3/64" X100'BLK
In-Stock: 0
Unit Price: $255.03000