VFP-876 1/8" 500'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 39,981
Unit Price: $12.64000
Datasheet

Parametric Equivalent


3M
In Stock: 1,122
Unit Price: $12.07000
Datasheet

Parametric Equivalent


3M
In Stock: 22
Unit Price: $2,246.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 57
Unit Price: $1,774.07000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $1,774.07000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 98
Unit Price: $1,509.18000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 12
Unit Price: $2,550.17000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: $2,550.17000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: $2,550.17000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $2,550.17000
Datasheet
VFP-876-1/8-500'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1/8" 500'RL

DigiKey Part Number
VFP018-3R0-ND
Manufacturer
Manufacturer Product Number
VFP-876 1/8" 500'RL
Description
HEATSHRK VFP876 1/8"X3" 1=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.250' (76.20mm, 3.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.93000$37.93
5$31.25200$156.26
10$29.01800$290.18
25$28.34440$708.61
Manufacturers Standard Package
Alternate Length
HEATSHRK VFP876 1/8"X 3/4"=50PC
In-Stock: 0
Unit Price: $15.77000
HEATSHRK VFP876 1/8"X0.5" 1=50PC
In-Stock: 0
Unit Price: $13.30000
HEATSHRK VFP876 1/8"X1" 1=50PC
In-Stock: 0
Unit Price: $18.23000
HEATSHRK VFP876 1/8"X1.5" 1=50PC
In-Stock: 0
Unit Price: $23.16000
HEATSHRK VFP876 1/8"X2" 1=50PC
In-Stock: 0
Unit Price: $28.08000