VFP-876 1/2" 200'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 87
Unit Price: $1,121.03000
Datasheet

Direct


3M
In Stock: 6,791
Unit Price: $14.98000
Datasheet

Parametric Equivalent


3M
In Stock: 357
Unit Price: $14.08000

Parametric Equivalent


3M
In Stock: 21
Unit Price: $1,121.03000
Datasheet

Parametric Equivalent


3M
In Stock: 2,818
Unit Price: $14.32000
Datasheet

Parametric Equivalent


3M
In Stock: 78
Unit Price: $1,153.47000
Datasheet

Direct


Daburn Electronics
In Stock: 324
Unit Price: $17.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.50390
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.47800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.75725
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $2,448.61000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: $4,193.22000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 43
Unit Price: $2,442.11000
Datasheet
VFP-876 1/2" 200'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1/2" 200'RL

DigiKey Part Number
VFP012-5-ND
Manufacturer
Manufacturer Product Number
VFP-876 1/2" 200'RL
Description
HEATSHRINK VFP876 1/2" X 5'BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.82000$34.82
Manufacturers Standard Package
Alternate Length
HEATSHRINK VFP876 1/2" X 200'BK
In-Stock: 0
Unit Price:
HEATSHRINK VFP876 1/2" X 25'BLK
In-Stock: 0
Unit Price: $146.12000
HEATSHRINK VFP876 1/2" X 50'BLK
In-Stock: 0
Unit Price: $264.41000
HEATSHRINK VFP876 1/2" X100'BLK
In-Stock: 0
Unit Price: $445.35000