VFP-876 1/16"1000'RL is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 3,618
Unit Price: $46.00000
Datasheet

Parametric Equivalent


3M
In Stock: 7,276
Unit Price: $47.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $16,439.00000
Datasheet
VFP-876-1/16-1000'RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFP-876 1/16"1000'RL

DigiKey Part Number
VFP116-5-ND
Manufacturer
Manufacturer Product Number
VFP-876 1/16"1000'RL
Description
HEATSHRINK VFP876 1/16" X 5' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Corrosion Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.44000$18.44
Manufacturers Standard Package
Alternate Length
HEATSHRINK VFP876 1/16"X1000'BK
In-Stock: 0
Unit Price:
HEATSHRINK VFP876 1/16" X 25'BLK
In-Stock: 0
Unit Price: $77.22000
HEATSHRINK VFP876 1/16" X 50'BLK
In-Stock: 0
Unit Price: $140.93000
HEATSHRINK VFP876 1/16" X100'BLK
In-Stock: 0
Unit Price: $255.03000
HEATSHRINK VFP876 1/16"X250' BLK
In-Stock: 0
Unit Price: $536.97000