UB2A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB2A Series
Scotchlok Terminals Training

UB2A(BX)

DigiKey Part Number
UB2A1000-ND
Manufacturer
Manufacturer Product Number
UB2A(BX)
Description
CONN INLINE TAP 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 19-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Terminal Type
Inline, Tap
Number of Wire Entries
2
Termination
IDC
Wire Gauge
19-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.23362$1,233.62