TL71-250ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL71-250ML

DigiKey Part Number
TL71-250ML-ND
Manufacturer
Manufacturer Product Number
TL71-250ML
Description
THREADLOCKER 250 ML BTL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Threadlocker
Features
Red, 250mL
For Use With/Related Products
Fastener Threads
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2$1,321.15000$2,642.30
Manufacturers Standard Package