cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL42 BLU 1LTR BTL

DigiKey Part Number
TL42BLU1LTRBTL-ND
Manufacturer
Manufacturer Product Number
TL42 BLU 1LTR BTL
Description
THREADLOCKER
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threadlocker
Features
Blue, 1L
For Use With/Related Products
Fastener Threads
Shelf Life Start
-
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Obsolete
This product is no longer manufactured.