
TB641 1"X15' | |
|---|---|
DigiKey Part Number | TB6411"X15'-ND |
Manufacturer | |
Manufacturer Product Number | TB641 1"X15' |
Description | TAPE GRIP MATERIAL BLK 1"X5YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gripping Material Tape Acrylic Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Gripping Material | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0420" (42.0 mils, 1.070mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Gripping | |
Temperature Range | -40°F ~ 140°F (-40°C ~ 60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $719.79000 | $719.79 |


