
TB3540-BLACK-1" | |
---|---|
DigiKey Part Number | 3M156329-ND |
Manufacturer | |
Manufacturer Product Number | TB3540-BLACK-1" |
Description | RECLSBLE FSTNR 1.000" X 10.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 10.00' (3.05m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $669.61000 | $669.61 |
16 | $550.59375 | $8,809.50 |
32 | $524.33406 | $16,778.69 |
56 | $504.06018 | $28,227.37 |
104 | $482.54548 | $50,184.73 |
