
SWB-4 | |
|---|---|
DigiKey Part Number | SWB-4-ND |
Manufacturer | |
Manufacturer Product Number | SWB-4 |
Description | WIRE MARKR BOOK 25.4MMX127MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 1.00" W x 5.00" L (25.4mm x 127.0mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 1.00" W x 5.00" L (25.4mm x 127.0mm) | |
Cable Diameter | 0.320" ~ 1.551" (8.13mm ~ 39.40mm) | |
Legend | Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $311.39800 | $1,556.99 |

