Wire Marker, Book (Perforated) 1.00" W x 2.85" L (25.4mm x 72.4mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWB-3

DigiKey Part Number
3M162304-ND
Manufacturer
Manufacturer Product Number
SWB-3
Description
WIRE MARKER BOOK 25.4X72.4MM WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 1.00" W x 2.85" L (25.4mm x 72.4mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
1.00" W x 2.85" L (25.4mm x 72.4mm)
Cable Diameter
0.320" ~ 0.580" (8.13mm ~ 14.73mm)
Legend
Blank
Color
White
Material
Vinyl Cloth
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$311.39800$1,556.99
Manufacturers Standard Package