1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-33-14

DigiKey Part Number
19-SS-33-14-ND
Manufacturer
Manufacturer Product Number
SS-33-14
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.440" (11.18mm)
Stud/Tab Size
1/4 Stud
Length - Termination
0.250" (6.35mm)
Width - Outer Edges
0.430" (10.92mm)
Base Product Number
Length - Overall
0.940" (23.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
52772-1TE Connectivity AMP Connectors1,202A136229-ND$5.10000Parametric Equivalent
In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.60600$26.06
25$2.44000$61.00
50$2.32180$116.09
100$2.21080$221.08
250$2.07216$518.04
500$1.97316$986.58
1,000$1.87886$1,878.86
3,000$1.73866$5,215.98
Manufacturers Standard Package