SS-32-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 919
Unit Price: $5.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.36614
Datasheet
Image for SS-32-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-32-14

DigiKey Part Number
SS-32-14-ND
Manufacturer
Manufacturer Product Number
SS-32-14
Description
CONN SPADE TERM 14-16AWG #1/4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/4 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
1/4 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
0.900" (22.86mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.400" (10.16mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$1.31462$1,314.62
Manufacturers Standard Package