



SPD08-100-L-RB-TR | |
|---|---|
DigiKey Part Number | 3M12040TR-ND - Tape & Reel (TR) 3M12040CT-ND - Cut Tape (CT) 3M12040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-100-L-RB-TR |
Description | CONN EDGE DUAL FML 100POS 0.031 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-100-L-RB-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.92000 | $121.92 |
| 10 | $103.59100 | $1,035.91 |
| 25 | $97.09920 | $2,427.48 |
| 50 | $92.46560 | $4,623.28 |
| 100 | $90.79660 | $9,079.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $82.54452 | $20,636.13 |
| 500 | $78.60888 | $39,304.44 |
| 750 | $76.39472 | $57,296.04 |











