

SP803-NA | |
|---|---|
DigiKey Part Number | 19-SP803-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP803-NA |
Description | FELT PADS BEIGE 1.50" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Felt Pads Beige 1.50" Dia (38.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Felt Pads | |
Color | Beige | |
Size / Dimension | 1.50" Dia (38.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 6 | $32.91333 | $197.48 |
| 12 | $30.96083 | $371.53 |
| 30 | $28.69567 | $860.87 |
| 54 | $27.41111 | $1,480.20 |
| 102 | $26.15078 | $2,667.38 |
| 252 | $24.56532 | $6,190.46 |
| 504 | $23.49556 | $11,841.76 |
| 1,002 | $22.54430 | $22,589.39 |

