
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Aerial Closure, Free-Breathing | |
Number of Cable Pairs | 100 Pairs @ 24-26 AWG | |
Diameter - Inside | 2.200" (55.88mm) | |
Length - Overall | 19.00" (482.6mm) | |
Sheath Opening | 14.00" (355.6mm) | |
Features | Floating Bond, Rubber End Seals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.40000 | $479.40 |

